STMicroelectronicsTN1515-600B-TRSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 165A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 200(Min) | |
| 50 | |
| 1.3 | |
| 15 | |
| 165 | |
| 40 | |
| 600 | |
| 5 | |
| 1.6@30A | |
| 600 | |
| 9.5 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) |
| Largeur du paquet | 6.2(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
It's easy to turn on this scr TN1515-600B-TR thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 165 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

