Texas InstrumentsTMS32DM6467CCUTAV6DSP

DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray

Optimize your digital system by using this TMS32DM6467CCUTAV6 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 105 °C. 729 MHz is its maximum speed. This is a 16 bit processor. This device is based on the C64x core architecture. It has romless program memory. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.46 V.

84 pièces: Livraison en 4 jours

    Total$11,864.16Price for 84

    • (84)

      Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      2145+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Singapour
      • In Stock: 84 pièces
      • Price: $141.24

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.