| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C5000 | |
| Advanced Modified Harvard | |
| C54x | |
| Fixed-Point | |
| 16 | |
| 160 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| SPI | |
| 160 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.55|2.7 | |
| 1.6|3.3 | |
| 1.65|3.6 | |
| -40 | |
| 100 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.45(Max) |
| Largeur du paquet | 20.2(Max) |
| Longueur du paquet | 20.2(Max) |
| Carte électronique changée | 144 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 144 | |
| Forme de sonde | Gull-wing |
This TMS320VC5409APGE16 digital signal processor from Texas Instruments will allow for stable analog to digital conversion. This DSP processor has an operating temperature range of -40 °C to 100 °C. 160 MHz is its maximum speed. Its rom program memory is 32KB. This is a 16 bit processor. This device has a typical operating supply voltage of 1.6|3.3 V. Its minimum operating supply voltage of 1.55|2.7 V, while its maximum is 1.65|3.6 V. This device is based on the C54x core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

