| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Harvard | |
| C28x | |
| C28x | |
| Floating-Point | |
| 32 | |
| Flash | |
| 256KB | |
| 36KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 1 | |
| 16 | |
| 12 | |
| 100 | |
| 0 | |
| 2 | |
| 0 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.47 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 10.1(Max) mm |
| Longueur du paquet | 10.1(Max) mm |
| Carte électronique changée | 100 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | BGA MICROSTAR |
| 100 | |
| Forme de sonde | Ball |
If you want to process analog signals, this TMS320F2809GGMA digital signal processor from Texas Instruments is going to be a must. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 100 MHz is its maximum speed. Its flash program memory is 256KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. This is a 32 bit processor. Its ADC resolution is 12 Bit. This device is based on the C28x core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

