| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 60 | |
| 60 | |
| 32 | |
| Flash | |
| 128KB | |
| 20KB | |
| Yes | |
| 180nm | |
| CAN/I2C/SPI/UART | |
| 33 | |
| 3 | |
| 32/32/32 | |
| 12 | |
| 1 | |
| 14 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 1.71|2.97 | |
| 1.8|3.3 | |
| 1.995|3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 10.2(Max) |
| Longueur du paquet | 10.2(Max) |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 64 | |
| Forme de sonde | Gull-wing |
Crucial to any electronic system is this TMS320F28034PAGS microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 12. This device is based on the C28x core architecture. This is a 32 bit processor. Its flash program memory is 128KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|2.97 V, while its maximum is 1.995|3.63 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

