| Compliant with Exemption | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| 288KB | |
| Yes | |
| I2C/I2S | |
| 16 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1.36|3.14 | |
| 1.4|3.3 | |
| 1.44|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.2(Max) |
| Largeur du paquet | 27.2(Max) |
| Longueur du paquet | 27.2(Max) |
| Carte électronique changée | 548 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | FCBGA |
| 548 | |
| Forme de sonde | Ball |
Never worry about signal distortion with this TMS320DM642AZNZ6 digital signal processor manufactured by Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 600 MHz is its maximum speed. This device is based on the C64x core architecture. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

