| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 32 | |
| ROM | |
| 8KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 104 | |
| 216 | |
| 1 | |
| 10 | |
| 0 | |
| 3 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.235|1.71|3.135 | |
| 1.3|1.8|3.3 | |
| 1.365|1.89|3.465 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94(Max) |
| Largeur du paquet | 13.1(Max) |
| Longueur du paquet | 13.1(Max) |
| Carte électronique changée | 337 |
| Conditionnement du fournisseur | NFBGA |
| 337 | |
| Forme de sonde | Ball |
The fastest way to convert analog signal to digital is by using the TMS320DM355ZCE216 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 85 °C. 216 MHz is its maximum speed. Its DAC resolution is 10 Bit. This device is based on the ARM926EJ-S core architecture. Its rom program memory is 8KB. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.235 V, while its maximum is 1.365 V. This is a 32 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

