| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 5760 | |
| 1056KB | |
| No | |
| 16 | |
| 720 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.16|3.14 | |
| 1.2|3.3 | |
| 1.24|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.8(Max) |
| Largeur du paquet | 23.1(Max) |
| Longueur du paquet | 23.1(Max) |
| Carte électronique changée | 532 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | FC/CSP |
| 532 | |
| Forme de sonde | Ball |
This TMS320C6414TBCLZ7 digital signal processor developed by Texas Instruments will be your greatest tool. This DSP processor has an operating temperature range of 0 °C to 90 °C. 720 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.16 V, while its maximum is 1.24 V. It has romless program memory. This device is based on the C64x core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

