SamtecTMS-128-01-G-SEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 28 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 28 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 35.56 | |
| 2.48 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
Mounting this unshrouded TMS-128-01-G-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 8.38 mm tall and 2.48 mm deep. TMS-128-01-G-S is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

