SamtecTMS-115-02-L-SEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 15 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Support physical configuration options for jumper posts by mounting this unshrouded TMS-115-02-L-S header connector from Samtec. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. TMS-115-02-L-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 19.05 mm long, 5.08 mm tall and 4.98 mm deep. It uses the solder termination method.

Total en stock: 150 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.