| Compliant | |
| EAR99 | |
| Obsolete | |
| TMP421YZDT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±1.25°C/±3°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 38 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.28(Max) |
| Largeur du paquet | 0.93(Max) |
| Longueur du paquet | 2.12(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 8 | |
| Forme de sonde | Ball |
Ideal for reading ambient conditions this TMP421YZDT temperature and humidity sensor manufactured by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

