| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±1.25°C/±3°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.7 | |
| 3.3 | |
| 5.5 | |
| 30 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | VSSOP |
| 8 | |
| Forme de sonde | Gull-wing |
Ideal for reading ambient conditions this TMP411BDGKR temperature and humidity sensor manufactured by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 12(Max)/12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

