| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| IC | |
| 10 | |
| ±1°C | |
| Serial (SPI) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 6 | |
| Forme de sonde | Gull-wing |
This TMP125AIDBVRG4 temperature and humidity sensor from Texas Instruments will sample ambient conditions. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

