50-75% de réduction
LittelfuseTMOV14RP150EVaristance
Var MOV 150VAC/200VDC 6000A 264V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 200 | |
| 395 | |
| 50 | |
| 6000 | |
| 800 | |
| 60 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 9 | |
| 22 | |
| Radial | |
| Through Hole | |
| 7.5 |
This TMOV14RP150E MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 50 A and clamping voltage is 395 V. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 800pF. This product is 22 mm tall and 9 mm deep with a diameter of 17 mm. This varistor has a voltage of 264 V. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

