SamtecTMMS-130-01-L-Q-RA-FSEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 120 POS 2mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 120 | |
| 4 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 5.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 64.37 | |
| 15.5 | |
| 12.07 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TMMS-130-01-L-Q-RA-FS header connector. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 4-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 64.37 mm long, 12.07 mm tall and 15.5 mm deep. TMMS-130-01-L-Q-RA-FS is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

