SamtecTMM-116-03-S-DEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 32 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 32 | |
| 3.94 | |
| 5.5 | |
| 2.7 | |
| Through Hole |
As an added safety precaution, the unshrouded TMM-116-03-S-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TMM-116-03-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 32 mm long, 5.5 mm tall and 3.94 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

