SamtecTMM-113-01-T-D-SMEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Tube | |
| 26 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
This unshrouded TMM-113-01-T-D-SM header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 26 mm long, 5.97 mm tall and 7.06 mm deep. TMM-113-01-T-D-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

