SamtecTMM-110-01-F-D-RAEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 7.97 | |
| 3.94 | |
| 3.05 | |
| Through Hole |
Thanks to Samtec's unshrouded TMM-110-01-F-D-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long, 3.94 mm tall and 7.97 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TMM-110-01-F-D-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

