SamtecTMM-106-01-L-D-SM-P-TREmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Mount this unshrouded TMM-106-01-L-D-SM-P-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12 mm long, 5.97 mm tall and 7.06 mm deep. TMM-106-01-L-D-SM-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

