SamtecTMM-105-01-L-S-SMEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 5 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 10 | |
| 4.83 | |
| 5.97 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TMM-105-01-L-S-SM header connector from Samtec. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TMM-105-01-L-S-SM is housed in black liquid crystal polymer. This product is 10 mm long, 5.97 mm tall and 4.83 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

