SamtecTMM-105-01-L-DEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the unshrouded TMM-105-01-L-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 10 mm long, 4.7 mm tall and 3.94 mm deep. TMM-105-01-L-D is housed in black liquid crystal polymer.

Total en stock: 46 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Date Code:
    2548+
    Manufacturer Lead Time:
    1 semaine
    Country Of origin:
    Vietnam
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.