SamtecTML-120-02-G-DEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 1/Contact | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 28.58 | |
| 9.4 | |
| 10.03 | |
| Through Hole |
This shrouded TML-120-02-G-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TML-120-02-G-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 28.58 mm long, 10.03 mm tall and 9.4 mm deep. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

