| RoHS Not Applicable | |
| 5A992c. | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| AM3703/AM3715/DM3725/DM3730 | |
| Application Processor and SOC | |
| 256MB | |
| 512MB | |
| NAND Flash | |
| 3 | |
| 1 | |
| 1 | |
| LCD | |
| MMC/SD | |
| Yes | |
| Yes | |
| On Daughter Card | |
| On Board | |
| Flash | |
| Yes |
Start off your next microprocessor-based electronic circuit with this evaluation kit TMDSEVM3730 embedded system development board from Texas Instruments. It has a maximum clock speed of 800/1000 MHz. Its nand flash program memory is 512MB.
Description du kit de développement
The AM/DM37x Evaluation Module (EVM) enables developers to immediately start evaluating AM37x or DM37x ARM Cortex-A8 processors (DM3730, DM3725, AM3715, AM3703) and begin building solutions, including portable multimedia, portable data terminals, portable medical equipment, portable communications, home and building automation, navigation systems, test and measurement, smart displays and human machine interaction (HMI) industrial interfaces amongst many others.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

