Texas InstrumentsTM4C123GH6PMT7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic TM4C123GH6PMT7 microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 80 MHz. This device is based on the ARM Cortex M4F core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V. Its flash program memory is 256KB. Its ADC resolution is 12/12.

No Stock Available

Quantity Increments of 160 Minimum 160
  • Manufacturer Lead Time:
    18 semaines
    • Price: $11.174
    1. 160+$11.174
    2. 4000+$11.062
    3. 8000+$10.951
    4. 12000+$10.842
    5. 20000+$10.733
    6. 24000+$10.626
    7. 40000+$10.520
    8. 60000+$10.415
    9. 100000+$10.311
    10. 120000+$10.207

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.