SamtecTLW-106-06-T-DEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 15.24 | |
| 5.03 | |
| 4.19 | |
| 3.43 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TLW-106-06-T-D header connector from Samtec on your PCB today! This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. TLW-106-06-T-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 15.24 mm long, 4.19 mm tall and 5.03 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

