| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Processor Supervisory | |
| TLV803S |
Description du kit de développement
The TLV803SEVM-019 is a fully assembled and tested circuit that allows easy evaluation of TLV803S supply voltage supervisor (SVS) at a supply voltage of 3.3 V. TLV803S is an active low reset SVS. The output (reset) of the EVM will either be high (equivalent to supply voltage) when VDD is greater than the threshold voltage and low (0-V) when VDD is less than the threshold voltage.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.