| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8|2.8 | |
| 0.15(Min) | |
| 1.4 | |
| 5.5 | |
| 0.45@150mA|0.575@150mA | |
| 0.02%/V(Typ) | |
| 0.07mV/mA(Typ) | |
| 149.3°C/W | |
| 93°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35(Max) |
| Largeur du paquet | 1.25(Max) |
| Longueur du paquet | 1.25(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | X2SON EP |
| 6 | |
| Forme de sonde | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TLV7162818PDPQR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.23@150mA|0.35@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 2 outputs can produce a current up to 0.15(Min)|0.15(Min) A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8|2.8 V, this is power management at its best. At a load regulation of 0.07mV/mA(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.45@150mA|0.575@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

