Texas InstrumentsTLV71333PQDBVRQ1Linear Regulators

LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO TLV71333PQDBVRQ1 linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.046@30mA|0.23@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 30mV and line regulation of 5mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.1668
    1. 3000+$0.1668
    2. 6000+$0.1624
    3. 9000+$0.1605
    4. 15000+$0.1586
    5. 21000+$0.1572

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.