Texas InstrumentsTLV71315PDBVTLinear Regulators

LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO TLV71315PDBVT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.6@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.4 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 30mV and line regulation of 5mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.9@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.5399
    1. 250+$0.5399
    2. 500+$0.5376
    3. 1000+$0.5353
    4. 2000+$0.5330
    5. 2500+$0.5307
    6. 3000+$0.5283
    7. 4000+$0.5259
    8. 5000+$0.5235
    9. 10000+$0.5211

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.