| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.3|3.3 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.2@200mA | |
| 5mV | |
| 15mV | |
| 0.11 | |
| 585 | |
| 170°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 1.55(Max) |
| Longueur du paquet | 1.55(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON |
| 6 | |
| Forme de sonde | No Lead |
Use the LDO TLV7111333DDSET linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.14@200mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 585 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 1.3|3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 15mV and line regulation of 5mV. Its maximum power dissipation is 585 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@200mA V. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

