| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.3|2.3 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.285@200mA | |
| 5mV | |
| 15mV | |
| 0.11 | |
| 585 | |
| 170°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 1.55(Max) |
| Longueur du paquet | 1.55(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON |
| 6 | |
| Forme de sonde | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TLV7111323DDSET linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.2@200mA V. This device has a maximum power dissipation of 585 mW. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.3|2.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 15mV and line regulation of 5mV. Its maximum power dissipation is 585 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.285@200mA V. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

