| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 1mV(Typ) | |
| 10mV(Typ) | |
| 208.1°C/W | |
| 108.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35(Max) |
| Largeur du paquet | 1 |
| Longueur du paquet | 1 |
| Carte électronique changée | 4 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | X2SON EP |
| 4 | |
| Forme de sonde | No Lead |
Keep calm and stay stable by implementing this LDO TLV70718PDQNR linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.25@150mA V. This device has a maximum power dissipation of 400 mW. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 10mV(Typ) and line regulation of 1mV(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

