| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.6 | |
| 0.15 | |
| 2.5 | |
| 24 | |
| 1.1@100mA | |
| 50mV | |
| 75mV | |
| 0.0032 | |
| 213.1°C/W | |
| 110.9°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Stable power is ideal for better processing this LDO TLV70436DBVR linear regulator developed by Texas Instruments will help do so. This device has a maximum power dissipation of 470 mW. Its typical dropout voltage at current is 0.075@10mA|0.4@50mA|0.85@0.1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 24 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 75mV and line regulation of 50mV. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

