Texas InstrumentsTLV70030DSETLinear Regulators

LDO Regulator Pos 3V 0.2A 6-Pin WSON T/R

Keep calm and stay stable by implementing this LDO TLV70030DSET linear regulator developed by Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

6 000 pièces: Livraison en 2 jours

    Total$114.10Price for 250

    • (250)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2328+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 6 000 pièces
      • Price: $0.4564

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.