| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 0.27 | |
| 321.3°C/W | |
| 207.9°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 1.55(Max) |
| Longueur du paquet | 1.55(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON |
| 6 | |
| Forme de sonde | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO TLV70028DSET linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.043@50mA|0.085@100mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

