Texas InstrumentsTLV70019DDCTLinear Regulators

LDO Regulator Pos 1.9V 0.2A 5-Pin TSOT-23 T/R

Having trouble maintaining a steady voltage? This LDO TLV70019DDCT linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.9 V, this is power management at its best. At a load regulation of 1mV(Typ) and line regulation of 1mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

250 pièces: Livraison en 2 jours

    Total$0.46Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2146+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      250
      Country Of origin:
      Thaïlande
         
      • Price: $0.4590
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2146+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 250 pièces
      • Price: $0.4590

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.