Texas InstrumentsTLV62150RGTTConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TLV62150RGTT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Use this part at voltages between 4 V and 17 V. With an adjustable output that has a voltage of 0.9 to 5 V, this is power management at its best. At a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its switching regulator has a frequency of 2500(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

308 pièces: Livraison en 2 jours

    Total$0.74Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Chine
         
      • Price: $0.7446
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 58 pièces
      • Price: $0.7446
    • (250)

      Livraison en 2 jours

      Increment:
      250
      Ships from:
      États Unis
      Date Code:
      2308+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 250 pièces
      • Price: $0.7286

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.