Texas InstrumentsTLV431ACLPRRéférences de tension

V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TLV431ACLPR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It has an initial accuracy of 1%. It only needs a voltage that does not exceed 7 V to effectively power your circuit. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 129ppm/°C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.4254
    1. 2000+$0.4254
    2. 4000+$0.4238
    3. 6000+$0.4223
    4. 8000+$0.4207
    5. 10000+$0.4191
    6. 12000+$0.4175
    7. 20000+$0.4158
    8. 30000+$0.4142
    9. 50000+$0.4125

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.