| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.5um | |
| 74 | |
| 69.12 | |
| 6 | |
| 5 to 20 | |
| 13500(Typ) | |
| Push-Pull | |
| 5.5 | |
| 15@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.0012@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Most analog to digital converters use TLV3491AIDBVT comparator circuit from Texas Instruments as their building blocks to interface with digital logic circuits. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. Its typical PSRR is 69.12 dB. It has a single channel per chip. This device utilizes CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.