| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV3404CD | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 4 | |
| Rail to Rail Input | |
| 88 | |
| 105 | |
| 300000(Typ) | |
| Open Drain | |
| ±8|16 | |
| 3.6@15V | |
| 2.5 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.00025@15V | |
| 0.00064@15V | |
| 10(Max) | |
| 70 | |
| 0 | |
| 1022 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
This TLV3404CD comparator circuit from Texas Instruments compares two input signals and outputs the larger digital or binary signal. Its maximum power dissipation is 1022 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 channels per chip. Its typical PSRR is 105 dB. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

