Texas InstrumentsTLV27L1IDBVRAmplificateur opérationnel

Op Amp Single Micropower Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R

Increase functionality to your signal processing circuit with this general purpose amplifier TLV27L1IDBVR OP amp from Texas Instruments. Its maximum power dissipation is 385 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.

Total en stock: 53 300 pièces

Regional Inventory: 5 300

    Total$0.80Price for 1

    5 300 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2424+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taïwan
         
      • Price: $0.7960
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2424+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 2 300 pièces
      • Price: $0.7960
    • (3000)

      Livraison en 2 jours

      Increment:
      3000
      Ships from:
      États Unis
      Date Code:
      2516+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 3 000 pièces
      • Price: $0.4796
    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2524+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 33 000 pièces
      • Price: $0.4794
    • (3000)

      Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      2524+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 15 000 pièces
      • Price: $0.4844

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.