onsemiTLV271SN2T1GAmplificateur opérationnel
Op Amp Single Low Bias Current Amplifier R-R O/P ±8V/16V 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Low Bias Current Amplifier | |
Low Bias Current Amplifier | |
1 | |
Rail to Rail Output | |
5@5V | |
2.7 | |
16 | |
±1.35 | |
±5|±3 | |
±8 | |
0.00015@5V | |
0.00015@5V | |
8@5V | |
Dual|Single | |
200 | |
2.6@5V | |
39@5V | |
110 | |
0.0006@5V | |
70 | |
58 | |
50 to 60 | |
3 | |
2000 | |
No | |
-40 | |
105 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.95 mm |
Largeur du paquet | 1.5 mm |
Longueur du paquet | 3 mm |
Carte électronique changée | 5 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSOP |
5 | |
Forme de sonde | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TLV271SN2T1G OP amp from ON Semiconductor is perfect for you! Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.