Texas InstrumentsTLV271IDBVTAmplificateur opérationnel

Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R

The large amount of gain, or amplification, produced by this general purpose amplifier TLV271IDBVT OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 201 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with CMOS technology. It has a single channel per chip.

250 pièces: Livraison en 3 jours

    Total$128.33Price for 250

    • (250)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2328+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 250 pièces
      • Price: $0.5133

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.