25-50% de réduction

Texas InstrumentsTLV2464IPWAmplificateur opérationnel

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube

With this general purpose amplifier TLV2464IPW OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 720 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip.

Total en stock: 455 pièces

Regional Inventory: 5

    Total$0.64Price for 1

    5 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1921+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 5 pièces
      • Price: $0.638
    • (90)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2305+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 450 pièces
      • Price: $1.71

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.