Texas InstrumentsTLV2461CDBVRAmplificateur opérationnel

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R

Optimize your circuit with this general purpose amplifier TLV2461CDBVR OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 385 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has a single channel per chip.

3 000 pièces: Livraison en 4 jours

    Total$2,791.20Price for 3000

    • (3000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2526+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.9304

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.