| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 3@±2.5V@-40C to 85C | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 1.3@5V | |
| 50(Max) | |
| Single|Dual | |
| 150 | |
| 1.6@5V | |
| 100@5V | |
| 112.04 | |
| 0.0006@5V | |
| 60 | |
| 60 to 65 | |
| 2 | |
| 2400 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 mm |
| Largeur du paquet | 1.75(Max) mm |
| Longueur du paquet | 3.05(Max) mm |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
The configuration of this general purpose amplifier TLV2231IDBVT OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 150 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes linCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

