Texas InstrumentsTLV1544CDRADC

4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin SOIC T/R

This TLV1544CDR ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on SAR architecture. This device's digital interface is serial (4-wire, spi, qspi). Its maximum power dissipation is 799 mW. It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of 0 °C to 70 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    18 semaines
    • Price: $6.984
    1. 2500+$6.984

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.