| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 1.8 | |
| 0.8 | |
| 3.2 | |
| 15 | |
| 1.3@800mA|1.2@100mA|1.25@500mA | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 10 | |
| 104.3°C/W | |
| 53.7°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.7(Max) |
| Largeur du paquet | 3.7(Max) |
| Longueur du paquet | 6.7(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-223 |
| 4 | |
| Forme de sonde | Gull-wing |
This LDO TLV1117-18CDCYR linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. This will operate at a minimum voltage of 3.2 V and a maximum voltage of 15 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.4% and line regulation of 0.2% your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

