| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 8|4 | |
| 37.9ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar | |
| Single | |
| 3.3V | |
| ±0.5LSB | |
| 8 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 12.8 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 20 | |
| Forme de sonde | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this TLV0838IDW ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device is based on SAR architecture. This device's digital interface is serial. It has a single-ended and differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 3.3 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

