KOA CorporationTLR3AWDTE1L00FRésistance fixe à montage sur surface unique
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/°C Pad SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±150 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.6 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
This is a TLR3AWDTE1L00F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 1m Ohm. This durable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with metal plate technology. This product is 6.35 mm long, 0.6 mm tall and 3.18 mm deep. This part has an operating temperature of -65 to 155 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

